
ANT4-M24LR-A | |
|---|---|
DigiKey Part Number | 497-14653-ND |
Manufacturer | |
Manufacturer Product Number | ANT4-M24LR-A |
Description | ANTENNA REF FOR M24LR-A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | M24LR-64-R - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part M24LR-64-R |
Packaging Bulk | RF Frequency 13.56MHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |

