
ALED1262ZTTR | |
|---|---|
DigiKey Part Number | 497-19101-2-ND - Tape & Reel (TR) 497-19101-1-ND - Cut Tape (CT) 497-19101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED1262ZTTR |
Description | IC LED DRV LIN PWM 60MA 24HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Buck PWM Dimming 60mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALED1262ZTTR Models |
Category | Current - Output / Channel 60mA |
Manufacturer STMicroelectronics | Frequency 100kHz ~ 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Linear | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 38V | Base Product Number |
Voltage - Output 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21320 € | 30,33 € |
| 100 | 1,08370 € | 108,37 € |
| 250 | 1,02180 € | 255,45 € |
| 500 | 0,98762 € | 493,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92140 € | 2.303,50 € |
| 5.000 | 0,90188 € | 4.509,40 € |
| 7.500 | 0,89210 € | 6.690,75 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


