
AIS326DQ | |
|---|---|
DigiKey Part Number | AIS326DQ-ND |
Manufacturer | |
Manufacturer Product Number | AIS326DQ |
Description | ACCEL 2-6G I2C/SPI 28QFPN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 6g 10Hz ~ 640Hz 28-QFPN (7x7) |
EDA/CAD Models | AIS326DQ Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 28-QFN Exposed Pad |
Acceleration Range ±2g, 6g | Supplier Device Package 28-QFPN (7x7) |
Sensitivity (LSB/g) 1024 (±2g) ~ 340 (±6g) | Base Product Number |
Bandwidth 10Hz ~ 640Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIS2IHTR | STMicroelectronics | 7.009 | 497-AIS2IHCT-ND | 3,28000 € | Similar |


