
AIS2DW12TR | |
|---|---|
DigiKey Part Number | 497-19477-2-ND - Tape & Reel (TR) 497-19477-1-ND - Cut Tape (CT) 497-19477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS2DW12TR |
Description | MEMS DIGITAL OUTPUT MOTION SENSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g 0.8Hz ~ 50Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AIS2DW12TR Models |
Category | Voltage - Supply 1.62V ~ 3.6V |
Manufacturer STMicroelectronics | Features Adjustable Bandwidth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g, 4g | Package / Case 12-VFLGA Module |
Sensitivity (LSB/g) 4098 (±2g) ~ 2049 (±4g) | Supplier Device Package 12-LGA (2x2) |
Bandwidth 0.8Hz ~ 50Hz | Base Product Number |
Output Type I2C, SPI |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,29000 € | 11,45 € |
| 10 | 2,18500 € | 21,85 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,97580 € | 98,79 € |
| 100 | 1,89790 € | 189,79 € |
| 500 | 1,74142 € | 870,71 € |
| 1.000 | 1,68312 € | 1.683,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,53566 € | 12.285,28 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |










