
AEKD-AICAR1 | |
|---|---|
DigiKey Part Number | 497-AEKD-AICAR1-ND |
Manufacturer | |
Manufacturer Product Number | AEKD-AICAR1 |
Description | AUTOMOTIVE AI ON THE EDGE FOR CA |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | SPC58EC80E - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC58EC80E |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Suggested Programming Environment TensorFlow |
Type MCU 32-Bit | Base Product Number |
Core Processor e200 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,68000 € | 342,68 € |
| Unit Price without VAT: | 342,68000 € |
|---|---|
| Unit Price with VAT: | 407,78920 € |

