
AEKD-AFLPANEL1 | |
|---|---|
DigiKey Part Number | 497-AEKD-AFLPANEL1-ND |
Manufacturer | |
Manufacturer Product Number | AEKD-AFLPANEL1 |
Description | ADAPTIVE FRONT LIGHT TESTING AND |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,00000 € | 355,00 € |
| Unit Price without VAT: | 355,00000 € |
|---|---|
| Unit Price with VAT: | 422,45000 € |

