
AEK-POW-L5964V1 | |
|---|---|
DigiKey Part Number | 497-AEK-POW-L5964V1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-L5964V1 |
Description | EVAL BOARD FOR L5964 |
Customer Reference | |
Detailed Description | L5964 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V ~ 11V | |
Current - Output | 3A, 3A | |
Voltage - Input | 6V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L5964 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,96000 € | 73,96 € |
| Unit Price without VAT: | 73,96000 € |
|---|---|
| Unit Price with VAT: | 88,01240 € |

