
AEK-MOT-MR200G1 | |
|---|---|
DigiKey Part Number | 497-AEK-MOT-MR200G1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MOT-MR200G1 |
Description | EVAL BOARD FOR L99DZ200G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L99DZ200G, SPC582B60E1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | L99DZ200G, SPC582B60E1 | |
Primary Attributes | Dual DC Motor Driver, Dual High-Side Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,11000 € | 58,11 € |
| Unit Price without VAT: | 58,11000 € |
|---|---|
| Unit Price with VAT: | 69,15090 € |


