
AEK-MCU-C4MLIT3 | |
|---|---|
DigiKey Part Number | 497-AEK-MCU-C4MLIT3-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MCU-C4MLIT3 |
Description | COST-OPTIMIZED AND COMPACT SIZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SPC58EC80E5 - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e200 |
Mfr | Utilized IC / Part SPC58EC80E5 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,57000 € | 73,57 € |
| 10 | 73,39700 € | 733,97 € |
| 25 | 73,32960 € | 1.833,24 € |
| 100 | 73,22800 € | 7.322,80 € |
| Unit Price without VAT: | 73,57000 € |
|---|---|
| Unit Price with VAT: | 87,54830 € |

