
AEK-MCU-C1MLIT1 | |
|---|---|
DigiKey Part Number | 497-AEK-MCU-C1MLIT1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MCU-C1MLIT1 |
Description | MCU DISCOVERY BOARD FOR SPC5 CHO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SPC582B60E1 Discovery AutoDevKit MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SPC582B60E1 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 € | 54,16 € |
| Unit Price without VAT: | 54,16000 € |
|---|---|
| Unit Price with VAT: | 64,45040 € |

