



AEK-AUD-D903V1 | |
|---|---|
DigiKey Part Number | 497-AEK-AUD-D903V1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-AUD-D903V1 |
Description | EVAL BOARD FOR FDA903D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FDA903D - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 45W x 1 @ 2Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V ~ 18V |
Packaging Bulk | Utilized IC / Part FDA903D |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,89000 € | 64,89 € |
| Unit Price without VAT: | 64,89000 € |
|---|---|
| Unit Price with VAT: | 77,21910 € |


