
ADP61075W3 | |
|---|---|
DigiKey Part Number | 497-ADP61075W3-ND |
Manufacturer | |
Manufacturer Product Number | ADP61075W3 |
Description | POWER MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 750V 623A (Tj) 869W (Tj) Chassis Mount |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 610A, 18V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 4.4V @ 50mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1312nC @ 18V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 36070pF @ 400V |
Part Status Obsolete | Power - Max 869W (Tj) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 6 N-Channel (Three Phase Inverter) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 750V | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 623A (Tj) |

