Image for ADP360120W3-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP360120W3-L

DigiKey Part Number
497-ADP360120W3-L-ND
Manufacturer
Manufacturer Product Number
ADP360120W3-L
Description
POWER MODULE
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 379A 704W Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.45mOhm @ 360A, 18V
Manufacturer
STMicroelectronics
Vgs(th) (Max) @ Id
4.4V @ 40mA
Series
Gate Charge (Qg) (Max) @ Vgs
944nC @ 18V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
28070pF @ 800V
Part Status
Obsolete
Power - Max
704W
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
6 N-Channel
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
379A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.