


ACST830-8FP | |
|---|---|
DigiKey Part Number | 497-12747-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST830-8FP |
Description | TRIAC 800V 8A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | ACST830-8FP Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 30 mA |
Series | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220FP |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 50 | 0,92380 € | 46,19 € |
| 100 | 0,82780 € | 82,78 € |
| 500 | 0,65922 € | 329,61 € |
| 1.000 | 0,60498 € | 604,98 € |
| 2.000 | 0,55939 € | 1.118,78 € |
| 5.000 | 0,51007 € | 2.550,35 € |
| 10.000 | 0,48853 € | 4.885,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

