ACST8-8CG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.406
Unit Price: 1,93000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 720
Unit Price: 1,40000 €
Datasheet
TRIAC Standard 800 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 8 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

ACST8-8CG

DigiKey Part Number
ACST8-8CG-ND
Manufacturer
Manufacturer Product Number
ACST8-8CG
Description
TRIAC 800V 8A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Current - Gate Trigger (Igt) (Max)
30 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types