
ACST8-8CFP | |
|---|---|
DigiKey Part Number | 497-2566-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST8-8CFP |
Description | TRIAC 800V 8A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 30 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Mounting Type Through Hole |
Triac Type Standard | Package / Case TO-220-3 Full Pack |
Voltage - Off State 800 V | Supplier Device Package TO-220FP |
Current - On State (It (RMS)) (Max) 8 A | Base Product Number |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V |

