


ACST6-7SG-TR | |
|---|---|
DigiKey Part Number | 497-6100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACST6-7SG-TR |
Description | TRIAC SENS GATE 700V 6A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 6 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 45A, 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1210-7G | STMicroelectronics | 1.804 | 497-ACST1210-7G-ND | 2,60000 € | Similar |
| ACST6-7SG | STMicroelectronics | 454 | 1805-ACST6-7SG-CHPOP | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69161 € | 691,61 € |
| Unit Price without VAT: | 0,69161 € |
|---|---|
| Unit Price with VAT: | 0,82302 € |

