Similar



ACST435-8FP | |
|---|---|
DigiKey Part Number | 497-12438-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST435-8FP |
Description | TRIAC 800V 4A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | ACST435-8FP Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 32A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220FP |
Voltage - Gate Trigger (Vgt) (Max) 1.1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1235-8FP | STMicroelectronics | 715 | 497-ACST1235-8FP-ND | 2,14000 € | Similar |


