
ACST410-8BTR | |
|---|---|
DigiKey Part Number | 497-10557-2-ND - Tape & Reel (TR) 497-10557-1-ND - Cut Tape (CT) 497-10557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST410-8BTR |
Description | TRIAC SENS GATE 800V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST410-8BTR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 32A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72000 € | 7,20 € |
| 100 | 0,47500 € | 47,50 € |
| 500 | 0,36992 € | 184,96 € |
| 1.000 | 0,33609 € | 336,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29947 € | 748,68 € |
| 5.000 | 0,27683 € | 1.384,15 € |
| 7.500 | 0,26530 € | 1.989,75 € |
| 12.500 | 0,25234 € | 3.154,25 € |
| 17.500 | 0,24467 € | 4.281,73 € |
| 25.000 | 0,24117 € | 6.029,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


