TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220FP
TO-220FP

ACST4-8SFP

DigiKey Part Number
497-10289-5-ND
Manufacturer
Manufacturer Product Number
ACST4-8SFP
Description
TRIAC SENS GATE 800V 4A TO220FP
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220FP
EDA/CAD Models
ACST4-8SFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
20 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Mounting Type
Through Hole
Triac Type
Logic - Sensitive Gate
Package / Case
TO-220-3 Full Pack
Voltage - Off State
800 V
Supplier Device Package
TO-220FP
Current - On State (It (RMS)) (Max)
4 A
Base Product Number
Voltage - Gate Trigger (Vgt) (Max)
1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACST410-8FPSTMicroelectronics51497-10409-5-ND1,45000 €Direct
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,62241 €622,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62241 €
Unit Price with VAT:0,74067 €