TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACST4-8SB-TR

DigiKey Part Number
497-10288-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACST4-8SB-TR
Description
TRIAC SENS GATE 800V 4A DPAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Obsolete
Mounting Type
Surface Mount
Triac Type
Logic - Sensitive Gate
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Off State
800 V
Supplier Device Package
DPAK
Current - On State (It (RMS)) (Max)
4 A
Base Product Number
Voltage - Gate Trigger (Vgt) (Max)
1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.