TRIAC Standard 800 V 4 A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 4 A Through Hole TO-220FP
TO-220FP

ACST4-8CFP

DigiKey Part Number
497-10287-5-ND
Manufacturer
Manufacturer Product Number
ACST4-8CFP
Description
TRIAC 800V 4A TO220FP
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Through Hole TO-220FP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
25 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Mounting Type
Through Hole
Triac Type
Standard
Package / Case
TO-220-3 Full Pack
Voltage - Off State
800 V
Supplier Device Package
TO-220FP
Current - On State (It (RMS)) (Max)
4 A
Base Product Number
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,62241 €622,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62241 €
Unit Price with VAT:0,74067 €