ACST310-8FP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.300
Unit Price: 1,11000 €
Datasheet
TRIAC Logic - Sensitive Gate 800 V 3 A Through Hole TO-220FPAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACST310-8FP

DigiKey Part Number
497-15949-5-ND
Manufacturer
Manufacturer Product Number
ACST310-8FP
Description
TRIAC SENS GATE 800V 3A TO220FP
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 3 A Through Hole TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
ACST310-8FP Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 21A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
20 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Full Pack
Current - On State (It (RMS)) (Max)
3 A
Supplier Device Package
TO-220FPAB
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACST310-8BRochester Electronics, LLC6.3002156-ACST310-8B-ND1,11000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes