
ACST310-8BTR | |
|---|---|
DigiKey Part Number | 497-17279-2-ND - Tape & Reel (TR) 497-17279-1-ND - Cut Tape (CT) 497-17279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST310-8BTR |
Description | TRIAC SENS GATE 800V 3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 3 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST310-8BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 3 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,45590 € | 45,59 € |
| 500 | 0,35502 € | 177,51 € |
| 1.000 | 0,32252 € | 322,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28733 € | 718,32 € |
| 5.000 | 0,26559 € | 1.327,95 € |
| 7.500 | 0,25451 € | 1.908,83 € |
| 12.500 | 0,24273 € | 3.034,12 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

