
ACST310-8B | |
|---|---|
DigiKey Part Number | 497-17278-ND |
Manufacturer | |
Manufacturer Product Number | ACST310-8B |
Description | TRIAC SENS GATE 800V 3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 3 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 3 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 75 | 0,46707 € | 35,03 € |
| 150 | 0,41613 € | 62,42 € |
| 525 | 0,34364 € | 180,41 € |
| 1.050 | 0,31220 € | 327,81 € |
| 2.025 | 0,28703 € | 581,24 € |
| 5.025 | 0,25836 € | 1.298,26 € |
| 10.050 | 0,24048 € | 2.416,82 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

