
ACST210-8FP | |
|---|---|
DigiKey Part Number | 497-10642-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST210-8FP |
Description | TRIAC SENS GATE 800V 2A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 2 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | ACST210-8FP Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.4A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package TO-220FPAB |
Voltage - Gate Trigger (Vgt) (Max) 1.1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,55130 € | 55,13 € |
| 500 | 0,43176 € | 215,88 € |
| 1.000 | 0,39329 € | 393,29 € |
| 2.000 | 0,36094 € | 721,88 € |
| 5.000 | 0,32592 € | 1.629,60 € |
| 10.000 | 0,30429 € | 3.042,90 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

