
ACST210-8BTR | |
|---|---|
DigiKey Part Number | 497-10641-2-ND - Tape & Reel (TR) 497-10641-1-ND - Cut Tape (CT) 497-10641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST210-8BTR |
Description | TRIAC SENS GATE 800V 2A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST210-8BTR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.4A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST210-8B | STMicroelectronics | 5.430 | 497-ACST210-8B-ND | 1,03000 € | Parametric Equivalent |
| MAC4DCNT4G | Littelfuse Inc. | 4.664 | MAC4DCNT4GOSCT-ND | 3,00000 € | Similar |
| Q8008DH4RP | Littelfuse Inc. | 8.395 | Q8008DH4RPCT-ND | 3,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,32828 € | 164,14 € |
| 1.000 | 0,29763 € | 297,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26444 € | 661,10 € |
| 5.000 | 0,24393 € | 1.219,65 € |
| 7.500 | 0,23348 € | 1.751,10 € |
| 12.500 | 0,22174 € | 2.771,75 € |
| 17.500 | 0,21478 € | 3.758,65 € |
| 25.000 | 0,20803 € | 5.200,75 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

