TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACST210-8BTR

DigiKey Part Number
497-10641-2-ND - Tape & Reel (TR)
497-10641-1-ND - Cut Tape (CT)
497-10641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACST210-8BTR
Description
TRIAC SENS GATE 800V 2A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
ACST210-8BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
2 A
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.4A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,62100 €6,21 €
1000,40840 €40,84 €
5000,31658 €158,29 €
1.0000,28703 €287,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25502 €637,55 €
5.0000,23524 €1.176,20 €
7.5000,22516 €1.688,70 €
12.5000,21384 €2.673,00 €
17.5000,21052 €3.684,10 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €