Direct

ACST2-8SB | |
|---|---|
DigiKey Part Number | 497-7156-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST2-8SB |
Description | TRIAC SENS GATE 800V 2A DPAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST210-8B | STMicroelectronics | 5.430 | 497-ACST210-8B-ND | 1,03000 € | Direct |


