
ACST1220H-8H | |
|---|---|
DigiKey Part Number | 497-ACST1220H-8H-ND |
Manufacturer | |
Manufacturer Product Number | ACST1220H-8H |
Description | SCR 800V 12A IPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Through Hole IPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 110A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package IPAK |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 75 | 0,77773 € | 58,33 € |
| 150 | 0,69847 € | 104,77 € |
| 525 | 0,58558 € | 307,43 € |
| 1.050 | 0,53670 € | 563,53 € |
| 2.025 | 0,49760 € | 1.007,64 € |
| 5.025 | 0,45306 € | 2.276,63 € |
| 10.050 | 0,42718 € | 4.293,16 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

