ACST1210-7GTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 4.033
Unit Price: 1,72000 €
Datasheet
TRIAC Logic - Sensitive Gate 700 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 700 V 12 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

ACST1210-7GTR

DigiKey Part Number
497-10637-2-ND - Tape & Reel (TR)
497-10637-1-ND - Cut Tape (CT)
497-10637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACST1210-7GTR
Description
TRIAC SENS GATE 700V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
ACST1210-7GTR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
700 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACST1220H-8BTRSTMicroelectronics4.033497-ACST1220H-8BTRCT-ND1,72000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types