ACST10-7SFP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,49893 €
Datasheet
TRIAC Logic - Sensitive Gate 700 V 10 A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACST10-7SFP

DigiKey Part Number
ACST10-7SFP-ND
Manufacturer
Manufacturer Product Number
ACST10-7SFP
Description
TRIAC SENS GATE 700V 10A TO220FP
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 10 A Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes