
ACST10-7CT | |
|---|---|
DigiKey Part Number | 497-8742-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST10-7CT |
Description | TRIAC SENS GATE 700V 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ACST10-7CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02444 € | 1.024,44 € |
| Unit Price without VAT: | 1,02444 € |
|---|---|
| Unit Price with VAT: | 1,21908 € |

