TRIAC Logic - Sensitive Gate 500 V 200 mA Through Hole 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS402-5SB4

DigiKey Part Number
ACS402-5SB4-ND
Manufacturer
Manufacturer Product Number
ACS402-5SB4
Description
TRIAC SENS GATE 500V 0.2A 20DIP
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 500 V 200 mA Through Hole 20-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
5A, 5.5A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Array
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
500 V
Package / Case
20-DIP (0.300", 7.62mm)
Current - On State (It (RMS)) (Max)
200 mA
Supplier Device Package
20-DIP
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.