ACS120-7SH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.217
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.233
Unit Price: 1,09000 €
Datasheet
TRIAC Logic - Sensitive Gate 700 V 2 A Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS120-7SH

DigiKey Part Number
ACS120-7SH-ND
Manufacturer
Manufacturer Product Number
ACS120-7SH
Description
TRIAC SENS GATE 700V 2A TO251
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 2 A Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 11A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
45 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
700 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
2 A
Supplier Device Package
TO-251 (IPAK)
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS120-7SB-TRSTMicroelectronics2.217497-6099-1-ND1,52000 €Similar
T410-800HSTMicroelectronics1.233497-12715-5-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes