


ACS120-7SFP | |
|---|---|
DigiKey Part Number | 497-3815-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS120-7SFP |
Description | TRIAC SENS GATE 700V 2A TO220FP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 2 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | ACS120-7SFP Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 11A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package TO-220FPAB |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 50 | 0,94280 € | 47,14 € |
| 100 | 0,84510 € | 84,51 € |
| 500 | 0,67382 € | 336,91 € |
| 1.000 | 0,61872 € | 618,72 € |
| 2.000 | 0,57239 € | 1.144,78 € |
| 5.000 | 0,52227 € | 2.611,35 € |
| 10.000 | 0,50250 € | 5.025,00 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

