
ACS120-7SB | |
|---|---|
DigiKey Part Number | 497-15799-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS120-7SB |
Description | TRIAC SENS GATE 700V 2A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 2 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACS120-7SB Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 11A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 75 | 0,67667 € | 50,75 € |
| 150 | 0,60627 € | 90,94 € |
| 525 | 0,50604 € | 265,67 € |
| 1.050 | 0,46261 € | 485,74 € |
| 2.025 | 0,42785 € | 866,40 € |
| 5.025 | 0,38827 € | 1.951,06 € |
| 10.050 | 0,36359 € | 3.654,08 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

