MFR Recommended

ACS108-8SUN-TR | |
|---|---|
DigiKey Part Number | 497-15289-2-ND - Tape & Reel (TR) 497-15289-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS108-8SUN-TR |
Description | TRIAC SENS GATE 800V SMBFLAT |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 450 mA Surface Mount SMBflat-3L |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 13A, 13.7A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case 3-SMB, Flat Leads |
Current - On State (It (RMS)) (Max) 450 mA | Supplier Device Package SMBflat-3L |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS108-8SN-TR | STMicroelectronics | 8.144 | 497-13256-1-ND | 0,81000 € | MFR Recommended |


