TRIAC Logic - Sensitive Gate 800 V 450 mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-8SA-AP

DigiKey Part Number
497-ACS108-8SA-APCT-ND - Cut Tape (CT)
497-ACS108-8SA-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ACS108-8SA-AP
Description
TRIAC SENS GATE 800V 0.45A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 450 mA Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
ACS108-8SA-AP Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 13.7A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
450 mA
Supplier Device Package
TO-92
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS108-6SA-TRSTMicroelectronics3.985497-5567-1-ND1,49000 €MFR Recommended
In-Stock: 11.899
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47800 €4,78 €
1000,30940 €30,94 €
5000,23702 €118,51 €
1.0000,21368 €213,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19403 €388,06 €
4.0000,17749 €709,96 €
6.0000,16906 €1.014,36 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €