
ACS108-6SUF-TR | |
|---|---|
DigiKey Part Number | 497-10889-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS108-6SUF-TR |
Description | TRIAC SENS GATE 600V SMBFLAT |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SMBflat-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7.3A, 7.6A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMB, Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |

