
ACS108-6SA-TR | |
|---|---|
DigiKey Part Number | 497-5567-2-ND - Tape & Reel (TR) 497-5567-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS108-6SA-TR |
Description | TRIAC SENS GATE 600V 0.45A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 450 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | ACS108-6SA-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 7.3A, 7.6A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 450 mA | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,62990 € | 62,99 € |
| 500 | 0,49624 € | 248,12 € |
| 1.000 | 0,45321 € | 453,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42669 € | 853,38 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

