MFR Recommended

ACS108-6SA-AP | |
|---|---|
DigiKey Part Number | 497-12437-1-ND - Cut Tape (CT) 497-12437-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ACS108-6SA-AP |
Description | TRIAC SENS GATE 600V 0.45A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 450 mA Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | ACS108-6SA-AP Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 7.3A, 7.6A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 450 mA | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS108-6SA-TR | STMicroelectronics | 3.985 | 497-5567-1-ND | 1,49000 € | MFR Recommended |


