ACS108-6SA-AP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.985
Unit Price: 1,49000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 450 mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-6SA-AP

DigiKey Part Number
497-12437-1-ND - Cut Tape (CT)
497-12437-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ACS108-6SA-AP
Description
TRIAC SENS GATE 600V 0.45A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 450 mA Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
ACS108-6SA-AP Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 7.6A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
450 mA
Supplier Device Package
TO-92
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS108-6SA-TRSTMicroelectronics3.985497-5567-1-ND1,49000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes