TRIAC Logic - Sensitive Gate 500 V 800 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-5SA-AP

DigiKey Part Number
ACS108-5SA-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ACS108-5SA-AP
Description
TRIAC SENS GATE 500V 0.8A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 500 V 800 mA Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 8A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tape & Box (TB)
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
500 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
800 mA
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types