
ACS102-5TA | |
|---|---|
DigiKey Part Number | ACS102-5TA-ND |
Manufacturer | |
Manufacturer Product Number | ACS102-5TA |
Description | TRIAC SENS GATE 500V 0.2A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 500 V 200 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 7.3A, 8A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 5 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 500 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 200 mA | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 900 mV | Base Product Number |

