


A6986ITR | |
|---|---|
DigiKey Part Number | 497-A6986ITR-ND - Tape & Reel (TR) 497-A6986ITRCT-ND - Cut Tape (CT) 497-A6986ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6986ITR |
Description | IC REG BUCK ADJ 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6986ITR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 275kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 135°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,75920 € | 68,98 € |
| 100 | 2,49790 € | 249,79 € |
| 250 | 2,37332 € | 593,33 € |
| 500 | 2,37326 € | 1.186,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17116 € | 5.427,90 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

