


A6986HTR | |
|---|---|
DigiKey Part Number | 497-A6986HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6986HTR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Category | Voltage - Output (Max) 38V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 250kHz ~ 2MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6986TR | STMicroelectronics | 287 | 497-14943-1-ND | 2,26000 € | MFR Recommended |
| L6986FTR | STMicroelectronics | 0 | L6986FTR-ND | 1,59130 € | Parametric Equivalent |
| L6986H | STMicroelectronics | 0 | L6986H-ND | 1,24798 € | Parametric Equivalent |
| L6986HTR | STMicroelectronics | 9.934 | 497-19084-1-ND | 2,74000 € | Parametric Equivalent |
| L6986TR | STMicroelectronics | 4.137 | 497-14694-1-ND | 2,18000 € | Parametric Equivalent |


