


A6986H3V3TR | |
|---|---|
DigiKey Part Number | A6986H3V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6986H3V3TR |
Description | IC REG BUCK 3.3V 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 250kHz ~ 2MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6986TR | STMicroelectronics | 287 | 497-14943-1-ND | 2,26000 € | MFR Recommended |


