


A6986F3V3TR | |
|---|---|
DigiKey Part Number | 497-16406-2-ND - Tape & Reel (TR) 497-16406-1-ND - Cut Tape (CT) 497-16406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6986F3V3TR |
Description | IC REG BUCK 3.3V 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6986F3V3TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,65880 € | 41,47 € |
| 100 | 1,48910 € | 148,91 € |
| 250 | 1,40832 € | 352,08 € |
| 500 | 1,37976 € | 689,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17836 € | 2.945,90 € |
| 5.000 | 1,15447 € | 5.772,35 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


