


A6986F | |
|---|---|
DigiKey Part Number | A6986F-ND |
Manufacturer | |
Manufacturer Product Number | A6986F |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6986F Models |
Category | Voltage - Output (Max) 38V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 225kHz ~ 2.2MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
Voltage - Output (Min/Fixed) |


